EMM10DRST

Heilind Number:SULEMM10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRST

Detailed Description

The EMM10DRST is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures robust connectivity in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it offers efficient power delivery. Its female gender, threaded mount type, and through-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity for optimal signal integrity. With 20 positions arranged in two rows and a pitch of 3.96mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Perfect for aerospace, defense, and industrial applications, the EMM10DRST is a reliable choice for your connectivity needs.