| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DRTH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DRTH-S13 |
EMM10DRTH-S13
| Heilind Number: | SULEMM10DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 Female Connector, SKU EMM10DRTH-S13, offers reliable performance in board-to-board PCB applications. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. Featuring two rows of 20 full bellow contacts, made of durable phosphor bronze with gold plating, it guarantees high conductivity and corrosion resistance. The clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its straddle orientation and compact design with a 10.95mm height and 8.26mm width make it space-efficient. Ideal for demanding applications, this connector meets the highest quality standards.

