| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DRTH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DRTH |
EMM10DRTH
| Heilind Number: | SULEMM10DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DRTH. With a pitch of 3.96mm (.156 in) and featuring a female gender, this connector offers reliable connectivity in high-voltage applications, rated for 950VAC and 5A. Its clearance hole mount type and straight orientation ensure easy installation on PCBs. The contact design, utilizing Full Bellow technology with gold plating on phosphor bronze, guarantees excellent signal transmission and durability. With two rows of 20 positions each, this connector provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. A staple in hi-rel systems, the EMM10DRTH connector is a dependable choice for demanding electronic setups.

