EMM10DRTS-S13

Heilind Number:SULEMM10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRTS-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM10DRTS-S13. Designed for high-performance applications, this connector features a female gender with two rows for secure connections. With a side hole mount type and card extender termination method, installation is efficient and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Operating at an amperage of 5A and voltage of 950 VAC, it's suitable for demanding environments. The 3.96mm pitch and full bellow contact type guarantee precise signal transmission. Straddle orientation and 20 positions offer versatility in connectivity. With a tail length of 3.1mm and a temperature range of -65 to 125°C, it's resilient in varied conditions. Measuring 10.95mm in height and .325 in width, it's compact yet sturdy. Gold termination plating enhances durability. This connector falls under the category of high-quality Board To Board PCB Connectors and is acronymed as EMM10DRTSS13. Elevate your electronic connections with this premium component.