EMM10DRTS

Heilind Number:SULEMM10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRTS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRTS

Detailed Description

This PBT & Phosphor Bronze .00 female connector, with a contact rating of 5 A and suitable for high voltage applications up to 950 VAC, features a durable construction for reliable performance. With two rows of 20 positions, it offers ample connectivity in a compact design. The side hole mount and thru-hole termination method ensure secure attachment to PCBs. Contacts made of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type provide easy and efficient mating. With a tail length of 3.48 mm and a low profile height of 10.95 mm, it is ideal for space-constrained applications. Gold termination plating enhances solderability. This EMM10DRTS connector is a reliable and high-performance solution for board-to-board and card edge connections in various electronic devices.