| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DRUH |
EMM10DRUH
| Heilind Number: | SULEMM10DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 20 female contacts, this connector ensures reliable signal transmission in a compact form factor. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and durability, with a voltage rating of 950 VAC. The straight orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 8.26mm, it minimizes space requirements on the PCB. Trust the EMM10DRUH for secure and efficient board-to-board connections in your next project.

