EMM10DRUI

Heilind Number:SULEMM10DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRUI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze 5A Female PCB Connector, EMM10DRUI. This high-quality connector features two rows with a threaded mount type for secure installation. Its through-hole termination method ensures reliable connectivity. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity. With a pitch of 3.96mm (.156 in), it is suitable for various PCB applications. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees performance in demanding environments. The connector's straight orientation, 20 positions, and .225-inch tail length make it versatile for use. Measuring 10.95mm (.431 in) in height and .325 inches in width, it is compact yet efficient. Ideal for hi-rel applications, this EMM10DRUI connector is a reliable choice for board-to-board and card edge connections.