EMM10DRUS

Heilind Number:SULEMM10DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRUS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM10DRUS. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a side hole mount type and thru-hole termination method, installation is convenient and durable. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at 5A and 950VAC, it provides reliable power transmission. The 3.96mm pitch and 20 positions offer versatility in PCB design. With a straight orientation and full bellow contact type, signal integrity is maintained. Suitable for use in a wide range of industries, this connector is built to withstand harsh environments with an operating temperature range of -65 to 125°C. Compact in size at 10.95mm in height and 8.26mm in width, it is perfect for space-constrained applications. Trust in the EMM10DRUS for high-quality and high-reliability connectivity.