EMM10DRXI

Heilind Number:SULEMM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRXI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRXI

Detailed Description

Introducing the EMM10DRXI, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 20 positions each, this connector offers reliable connectivity in compact spaces. Its female gender and threaded mount type ensure secure installation, while the thru-hole termination method guarantees a strong and lasting connection. Crafted with PBT and phosphor bronze, and featuring gold contact plating, this connector is built to withstand harsh environments and deliver exceptional conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of industrial and commercial settings. The full bellow contact type and straight orientation further enhance its performance and versatility. With a tail length of 3.48mm and a connector height of 10.95mm, it offers easy integration into your PCB designs. Whether you're working on telecommunications, aerospace, or military applications, the EMM10DRXI is the perfect choice for reliable and efficient connectivity.