| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DRXN |
EMM10DRXN
| Heilind Number: | SULEMM10DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DRXN, a high-performance PCB connector designed for reliable power transmission in electronic devices. This female connector features two rows of 20 gold-plated contacts made of durable phosphor bronze, ensuring excellent conductivity and longevity. With a 5A amperage and a voltage rating of 950VAC, it is suitable for a wide range of applications. The straight orientation and thru-hole termination method make it easy to integrate into circuit boards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for seamless installation. Trust the EMM10DRXN for secure and efficient board-to-board connectivity in your electronic systems.

