EMM10DRYI-S13

Heilind Number:SULEMM10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRYI-S13

Detailed Description

EMM10DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and voltage capability of 950VAC, this connector is suitable for power and signal transmission in industrial settings. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the full bellow design allows for optimal signal integrity. With a straddle orientation and threaded mount type, it provides secure and stable connections on the PCB. This connector has 20 positions, each with a pitch of 3.96mm (.156 in), and a tail length of 10.4mm (.41 in), making it ideal for high-density applications. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in varying conditions. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers space-saving benefits without compromising performance. The termination method of card extender with gold plating ensures easy and reliable installation. Overall, the EMM10DRYI-S13 connector is a top choice for engineers and designers looking for quality, durability, and high reliability in their PCB connections.