EMM10DRYI

Heilind Number:SULEMM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRYI

Detailed Description

Introducing our PBT & Phosphor Bronze .00 Board to Board/ Card Edge Connector, EMM10DRYI. Designed for high-performance applications, this connector features a female gender, with two rows and a threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Crafted with phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, it is suitable for a wide range of electronic systems. The full bellow contact type and straight orientation, along with 20 positions, make it versatile for various PCB connections. Operating in a temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a tail length of 10.8mm (.425in) and compact dimensions of 10.95mm (.431in) in height and 8.26mm (.325in) in width, it is ideal for space-constrained applications. Trust in the gold termination plating for long-term reliability. Whether for aerospace, defense, or industrial use, this high-quality connector caters to your connectivity needs with precision and efficiency.