EMM10DRYS-S13

Heilind Number:SULEMM10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRYS-S13

Detailed Description

Introducing the EMM10DRYS-S13, a high-performance board-to-board connector designed for reliable power and signal transmission in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring long-lasting performance even in harsh environments. With a 5A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The female gender and side hole mount type make it easy to install, while the card extender termination method ensures secure connections. Its 20 positions and 2 rows provide ample connectivity options, while the gold-plated contacts offer excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size and straddle orientation, it is perfect for space-constrained PCB layouts. Trust the EMM10DRYS-S13 for your connectivity needs in hi-rel environments.