EMM10DRYS

Heilind Number:SULEMM10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRYS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRYS

Detailed Description

Introducing the EMM10DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 5A and voltage capability of 950VAC, it is suitable for a wide range of applications. The two-row, 20-position design with side-hole mounting and thru-hole termination offers easy installation and secure connectivity. Gold-plated contact surfaces provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on PCBs. Trust the EMM10DRYS for superior quality and performance in your connectivity solutions.