| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DSAH |
EMM10DSAH
| Heilind Number: | SULEMM10DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, designed for high-performance applications requiring reliable power delivery. With a 5A amperage rating and 950VAC voltage capacity, this connector ensures efficient connectivity in demanding environments. Featuring two rows of 20 female contacts with gold plating, it guarantees optimal signal transmission and corrosion resistance. The Thru Hole termination method and clearance hole mount type offer easy and secure installation. Engineered for durability, it operates flawlessly in temperatures ranging from -65 to 125°C. Its right-angle orientation and compact design with a 10.95mm height and .325in width make it ideal for space-constrained PCB layouts. Trust in the EMM10DSAH for seamless board-to-board connections in critical electronic systems.

