| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DSAN |
EMM10DSAN
| Heilind Number: | SULEMM10DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector ( EMM10DSAN) designed for high-performance applications. This female connector features 20 positions with a pitch of 3.96mm (.156 in) in a compact form factor. With a voltage rating of 950 VAC and an amperage of 5A, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Its right-angle orientation and through-hole termination method offer easy installation on PCBs. The connector's tail length of 6.85mm (.27 in) and a low profile of 10.95mm (.431 in) make it space-efficient. Ideal for demanding industries, this connector is a dependable choice for your connectivity needs.

