EMM10DSEH-S13

Heilind Number:SULEMM10DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSEH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM10DSEH-S13, designed for high-performance connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156in) and 20 positions, ensuring secure and efficient data transmission. Its termination method through a card extender, with gold-plated phosphor bronze contacts, guarantees reliable signal conductivity. Operating at voltages up to 950VAC and temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. With a clearance hole mount type and straddle orientation, it offers versatility in installation. The connector's compact size, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained PCB layouts. Trust in the EMM10DSEHS13 for dependable board-to-board connections in your electronic designs.