EMM10DSEI-S13

Heilind Number:SULEMM10DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DSEI-S13

Detailed Description

Introducing the EMM10DSEI-S13, a high-performance Board to Board PCB Connector designed for optimal connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with a pitch of 3.96mm, it offers efficient signal transfer. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and card extender termination method provide secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves space while delivering high performance. Trust the EMM10DSEIS13 for seamless board-to-board connections in your projects.