EMM10DSEI-S243

Heilind Number:SULEMM10DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSEI-S243

Detailed Description

Introducing the EMM10DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features durable PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of electronic devices. The threaded mount type and eyelet termination method provide secure and easy installation. Featuring 10 positions in a single row with a pitch of 3.96mm (.156 in), it offers efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and tail length of 4.73mm (.186 in) further enhance its versatility. With a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it is space-saving yet efficient. Gold termination plating ensures long-term performance. The EMM10DSEIS243 is part of our extensive range of connectors, delivering high reliability and performance.