EMM10DSEI

Heilind Number:SULEMM10DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSEI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSEI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for secure connectivity. With a threaded mount type and eyelet termination method, this connector ensures reliable performance in various applications. Crafted from high-quality phosphor bronze with gold plating, it offers excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for demanding environments. Utilizing full bellow contact type and straight orientation, it guarantees a stable connection. With 20 positions and .225-inch tail length, it provides ample room for multiple connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. With a compact design measuring 10.95mm in height and .325 inches in width, it saves space on the PCB. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, this connector, also known by the acronym EMM10DSEI, meets the highest standards of performance and quality.