EMM10DSES-S13

Heilind Number:SULEMM10DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSES-S13

Detailed Description

Introducing the EMM10DSES-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of power and signal transmission. The female gender, 2 rows, and side hole mount type offer versatile installation options. Its card extender termination method, gold contact plating, and full bellow design guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 20 positions and a pitch of 3.96mm, it enables efficient data transfer. Measuring 10.95mm in height and 8.26mm in width, it suits compact designs. Trust the EMM10DSES-S13 for seamless board-to-board connectivity in your electronic applications.