EMM10DSUI

Heilind Number:SULEMM10DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSUI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSUI

Detailed Description

Utilizing high-quality PBT and Phosphor Bronze materials, this female connector, with a single row of 10 positions, guarantees reliable performance in demanding applications. Featuring a threaded mount type and through-hole termination method, it ensures secure and stable connectivity. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance, while the full bellow contact type enhances durability. With a pitch of 3.96 mm and a maximum voltage rating of 950 VAC, it meets stringent industrial standards. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for board-to-board and card edge connections. Compact yet robust, it boasts a connector height of 10.95 mm and a width of 8.26 mm, making it suitable for various PCB designs. Gold-plated termination further enhances its longevity, ensuring long-term reliability. Whether in aerospace, telecommunications, or industrial settings, this EMM10DSUI connector delivers uncompromising performance.