EMM10DSUN

Heilind Number:SULEMM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULEMM10DSUN

Detailed Description

Introducing the EMM10DSUN, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, this connector is ideal for applications requiring secure and efficient power delivery. Featuring 10 positions with a pitch of 3.96mm (.156 inches), it offers ample connectivity options while ensuring precise signal transmission. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for use in extreme conditions. Its straight orientation and no mounting requirement make installation a breeze, while the full bellow contact type ensures optimal performance. Trust the EMM10DSUN for your critical connectivity needs.