| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DSUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 10 |
| SKU: | SULEMM10DSUS |
EMM10DSUS
| Heilind Number: | SULEMM10DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DSUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DSUS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and high conductivity. Its straight orientation and side-hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. With 10 positions and a pitch of 3.96mm, it offers ample connectivity options. Trust the EMM10DSUS for secure and efficient PCB connections in your projects.

