EMM10DSXI

Heilind Number:SULEMM10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSXI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSXI

Detailed Description

Introducing the EMM10DSXI, a high-performance board-to-board PCB connector built for seamless power and signal transmission. Designed with precision, this connector features advanced PBT and Phosphor Bronze construction, ensuring unparalleled durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable performance even in the most demanding applications. The female connector, with 10 positions and a single row layout, offers easy and secure connectivity. Its threaded mount type and thru-hole termination method provide stable attachment to the PCB. Gold-plated contacts and full bellow design further enhance signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and harsh environment use. With a compact form factor, measuring only 10.95mm in height and 8.26mm in width, it saves valuable board space. The EMM10DSXI is RoHS compliant, meeting global environmental standards. Whether for telecommunications, aerospace, or automotive applications, this connector is the ultimate choice for reliable and efficient PCB connections.