EMM10DSXN

Heilind Number:SULEMM10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSXN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSXN

Detailed Description

The EMM10DSXN is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 3.96mm (.156 inches) and 10 positions in a single row, it offers reliable connectivity in compact spaces. This connector features PBT and phosphor bronze construction with gold contact plating, ensuring durability and excellent signal transmission. Its full bellow contact type and straight orientation make it easy to install and use. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal applications. The termination method is through-hole, with a tail length of 2.79mm (.11 inches), facilitating secure mounting on the PCB. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environmental conditions. Its compact design, measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, ensures compatibility with standard PCB layouts. Gold termination plating adds to its reliability and longevity. The EMM10DSXN is part of our extensive range of high-quality connectors, meeting the demands of modern electronic systems.