EMM10DTAD

Heilind Number:SULEMM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM10DTAD, a high-performance component designed for reliable interconnection in electronic systems. Featuring a female gender with two rows of 20 positions, this connector ensures efficient signal transmission. With a clearance hole mount type and thru-hole termination method, installation is simple and secure. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance standards. The connector, with a pitch of 3.96mm, is suitable for various applications. Its right-angle orientation and loop bellow contact type optimize space utilization. With a wide operating temperature range of -65 to 125°C, it is ideal for diverse environments. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, ensures compatibility with standard PCB layouts. Trusted for its quality and durability, this component is a vital solution for demanding connectivity needs in industrial and commercial settings.