EMM10DTAI

Heilind Number:SULEMM10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTAI

Detailed Description

Introducing the EMM10DTAI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even under extreme conditions. With a maximum amperage of 3A and voltage rating of 950 VAC, it provides secure power connectivity. The female gender, threaded mount type, and thru-hole termination method make installation easy and efficient. Gold contact plating guarantees optimal conductivity, while the loop bellow contact type offers stable connections. With 20 positions and a pitch of 3.96mm, it allows for versatile PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EMM10DTAI for superior performance and durability in your electronic systems.