| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DTAN |
EMM10DTAN
| Heilind Number: | SULEMM10DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction, this female connector is built to handle demanding applications with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 20 positions, it offers ample connectivity options, while the gold-plated contacts ensure excellent conductivity. The right-angle orientation and thru-hole termination method make installation easy, and with an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Compact yet durable, the EMM10DTAN is a top choice for engineers seeking quality and performance in their designs.

