EMM10DTAT

Heilind Number:SULEMM10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTAT

Detailed Description

Introducing the EMM10DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contacts made from durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers exceptional connectivity in power-intensive environments. The threaded mount type and thru-hole termination method guarantee secure installation, while the right-angle orientation and loop bellow contact type provide versatility in circuit board layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMM10DTAT for efficient and durable interconnect solutions.