EMM10DTBH

Heilind Number:SULEMM10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTBH

Detailed Description

Introducing the EMM10DTBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PBT and phosphor bronze materials, this female connector boasts a robust construction that ensures reliable performance. With a low amperage of 3A and a voltage rating of 950VAC, it meets the demands of various power and signal transmission requirements. Featuring two rows of 20 gold-plated contacts, each with a loop bellow design, it guarantees secure and stable connections. The clearance hole mount type and thru-hole termination method facilitate easy and efficient installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environmental conditions. The right-angle orientation, along with a compact connector height of 15.49mm and width of 9.4mm, enables space-saving integration. Trusted for its high reliability and performance, this connector is ideal for demanding industrial and commercial applications. Elevate your connectivity solutions with the EMM10DTBH.