EMM10DTBI

Heilind Number:SULEMM10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTBI

Detailed Description

Introducing the EMM10DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained designs. Featuring two rows of 20 female terminals, it offers reliable connectivity for your PCB assemblies. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the needs of high-speed and high-power applications. The termination method is through-hole, providing secure attachment to the PCB. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its tail length of 4.57mm allows for easy soldering, while the connector's height of 15.49mm and width of 9.4mm make it easy to integrate into your design. Whether you're working on telecommunications, industrial, or aerospace projects, the EMM10DTBI is the ideal choice for reliable and efficient connectivity.