EMM10DTBS

Heilind Number:SULEMM10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTBS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM10DTBS, offers high-performance connectivity for your electronic assemblies. With a durable construction and gold-plated contact surfaces, this female connector ensures reliable signal transmission in demanding environments. Featuring a 2-row design with 20 positions and a 3A amperage rating, it is suitable for various applications. The right-angle orientation and side-hole mount type allow for flexible installation on PCBs. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is designed to withstand harsh conditions. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Measuring .61 inches in height and 9.4mm in width, the EMM10DTBS connector is compact yet efficient, making it ideal for space-constrained designs. Whether used in aerospace, industrial, or telecommunications systems, this connector ensures optimal performance and longevity. Trust in its high-quality design for seamless board-to-board connectivity.