EMM10DTBT

Heilind Number:SULEMM10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTBT

Detailed Description

The PBT & Phosphor Bronze Loop Bellow Connector, SKU EMM10DTBT, is a high-performance female connector designed for board-to-board PCB applications. With two rows and 20 positions, it offers ample connectivity options. Featuring a threaded mount type and thru-hole termination method, installation is secure and reliable. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of .61" in height and 9.4mm in width make it space-efficient. The gold termination plating further enhances its performance and longevity. Perfect for applications requiring high reliability, this connector is a valuable component in electronic systems.