EMM10DTKD

Heilind Number:SULEMM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTKD

Detailed Description

Featuring PBT and Phosphor Bronze construction, SKU EMM10DTKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a 3A amperage and a voltage rating of 950VAC, this connector ensures efficient connectivity even in demanding applications. Its female gender, two rows, and straight orientation make it versatile for various PCB layouts, while the clearance hole mount type and gold termination plating guarantee secure and durable installation. The Loop Bellow contact type and 20 positions offer excellent signal integrity, further enhanced by the gold contact plating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution for your connectivity needs. Whether it's for telecommunications, industrial, or aerospace applications, the EMM10DTKD connector delivers high reliability and performance.