EMM10DTKN-S288

Heilind Number:SULEMM10DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DTKN-S288

Detailed Description

PBT & Phosphor Bronze .00 connectors, SKU EMM10DTKN-S288, are designed for reliable board-to-board PCB connections in electronic devices. Featuring a female gender, these connectors offer two rows of 20 positions each, with a pitch of 3.96mm (.156 in) for efficient signal transmission. The termination method is through Card Extender, ensuring secure and stable connections. Constructed with high-quality Phosphor Bronze contacts plated with gold, these connectors guarantee excellent conductivity and durability. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, they are suitable for a wide range of applications. The connectors have a loop bellow contact type and a straddle orientation, with a tail length of .175 in (4.45 mm). Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, they are compact yet robust. Ideal for use in demanding environments, these connectors are classified under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, making them versatile components in electronic assembly. The termination plating is done with gold, ensuring corrosion resistance and longevity. While not designated as high-reliability components, they offer dependable performance for various electronic systems. The acronym EMM10DTKNS288 simplifies identification and ordering. Trust in the quality and functionality of these connectors for seamless connectivity in your electronic projects.