EMM10DTKS

Heilind Number:SULEMM10DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTKS

Detailed Description

Introducing the EMM10DTKS, a high-performance board-to-board PCB connector designed for robust and reliable connections. Constructed with PBT and Phosphor Bronze materials, this female connector boasts an amperage rating of 3A and a voltage tolerance of 950VAC, making it suitable for various applications. Featuring two rows with 20 positions, it offers ample connectivity options with a pitch of 3.96mm (.156 inches). The termination method of Thru Hole with Gold plating ensures secure and efficient soldering. With an operating temperature range of -65 to 125°C, it's ideal for use in diverse environments. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Its loop bellow contact type guarantees excellent signal transmission. Measuring 15.49mm in height and 9.4mm in width (.61in and .37in, respectively), this connector is compact yet durable. Whether in industrial machinery or electronic devices, the EMM10DTKS delivers exceptional performance, meeting the needs of demanding connectivity requirements.