EMM10DTKT

Heilind Number:SULEMM10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTKT

Detailed Description

The EMM10DTKT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 20 female connectors with a pitch of 3.96mm, this connector ensures secure and stable connections in various electronic applications. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity even in harsh operating conditions. Gold plating on the contacts further enhances conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method guarantee easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications systems, or aerospace equipment, the EMM10DTKT ensures superior performance and durability.