EMM10DTMD

Heilind Number:SULEMM10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTMD

Detailed Description

Introducing our PBT & Phosphor Bronze 0.156-inch Board to Board PCB Connector, SKU EMM10DTMD. This female connector, featuring two rows of 20 positions, ensures reliable power delivery with an amperage rating of 3A and a high voltage capability of 950 VAC. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees superior conductivity and durability. Designed for seamless integration, this right-angle connector mounts easily via clearance hole and offers a secure thru-hole termination method. With a tail length of 6.35mm, it provides ample room for soldering and connection. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for various applications in demanding environments. Trust in the quality and performance of our EMM10DTMD connector for your connectivity needs.