EMM10DTMH

Heilind Number:SULEMM10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTMH

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB connector, SKU EMM10DTMH, is designed for high-performance applications requiring secure and reliable connections. With a female gender and two rows of 20 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze, plated with Gold for enhanced conductivity and durability. Featuring a right-angle orientation and clearance hole mount type, it allows for flexible and space-efficient installation on PCBs. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for demanding environments. Its loop bellow contact type and thru-hole termination method ensure stable and efficient signal transmission. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs.