| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DTMI |
EMM10DTMI
| Heilind Number: | SULEMM10DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 20 female terminals, each capable of handling up to 3A of current at 950VAC. The PBT and phosphor bronze construction ensures durability and reliable performance even in harsh environments, with gold-plated contacts for optimal conductivity. Its threaded mount and right-angle orientation offer versatile installation options, while the loop bellow contact type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries where ruggedness and precision are paramount. Upgrade your connectivity with the EMM10DTMI.

