EMM10DTMN

Heilind Number:SULEMM10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTMN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, EMM10DTMN is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The female connector, with two rows of 20 positions each, offers seamless connectivity. Its Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65°C to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient yet robust. Ideal for industrial and commercial electronics, this connector is a dependable solution for your connectivity needs.