EMM10DTMT

Heilind Number:SULEMM10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DTMT

Detailed Description

Introducing the EMM10DTMT, a highly efficient board-to-board PCB connector perfect for demanding applications. Constructed from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and a voltage rating of 950 VAC, it guarantees safe and stable power transmission. Featuring a female gender, 2 rows of 20 positions, and a threaded mount type, it offers secure and convenient installation. The gold contact plating and termination provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact design with a height of .61 inches and a width of 9.4 mm make it space-efficient. Trust the EMM10DTMT for high-performance connectivity in your PCB applications.