EMM10DWWH

Heilind Number:SULEMM10DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DWWH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DWWH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DWWH

Detailed Description

Introducing the EMM10DWWH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sturdy construction of PBT and phosphor bronze, this connector ensures durability in various applications. Featuring a female gender, two rows with 20 positions, and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of wire wrap guarantees secure connections, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at amperages up to 5A and voltages of 950VAC, it meets stringent power requirements. With a pitch of 3.96mm (.156 in) and a straight orientation, it allows for easy installation. The connector's cantilever contact type and tail length of 19.05mm (.75 in) further enhance its performance. Tested for reliability in harsh environments with an operating temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Add the EMM10DWWH to your design for a robust and dependable power connection solution.