EMM10DWWI

Heilind Number:SULEMM10DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DWWI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DWWI

Detailed Description

Introducing EMM10DWWI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. This connector features two rows of 20 contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The thread-mounted design ensures secure attachment, while wire wrap termination method simplifies installation. With a pitch of 3.96mm and voltage rating of 950 VAC, it offers reliable power transmission even in demanding environments. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring at 9.14mm in width and 18.29mm in height, this connector is compact yet robust. Perfect for high-reliability applications, it's a must-have component in your electronic assembly projects. Upgrade your connectivity solutions with the EMM10DWWI connector.