EMM11DRAH

Heilind Number:SULEMM11DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRAH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRAH

Detailed Description

Introducing the EMM11DRAH, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring a female gender and two rows of 22 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Constructed with durable phosphor bronze contacts plated in gold, it ensures optimal signal conductivity. The 3.96mm pitch and right-angle orientation allow for space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it versatile for various PCB layouts. Perfect for aerospace, military, and industrial applications, the EMM11DRAH is a reliable solution for your connectivity needs.