EMM11DRAI

Heilind Number:SULEMM11DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRAI

Detailed Description

Introducing the EMM11DRAI, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and phosphor bronze, it offers reliable connectivity in even the harshest environments. The female connector features two rows of contacts, each plated with gold for optimal signal transmission. Operating at up to 950 VAC and 5 A, it ensures efficient power delivery. The right-angle orientation and threaded mount type make installation easy, while the full bellow contact design guarantees secure connections. With 22 positions and a pitch of 3.96 mm, it provides ample connectivity options. Rated for temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 10.95 mm and width of 8.26 mm, allows for space-saving installation on PCBs. Terminated through holes with gold plating, it offers excellent solderability and durability. Designed for reliability and performance, the EMM11DRAI is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with this top-of-the-line connector.