EMM11DRAN

Heilind Number:SULEMM11DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRAN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRAN

Detailed Description

Introducing the EMM11DRAN PCB connector, designed for high-performance applications. Featuring a female gender and two rows, this connector offers secure and reliable connections. With a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, it ensures excellent conductivity. The 3.96mm pitch and 950 VAC voltage rating make it suitable for a wide range of electronic devices. Its Full Bellow contact type and Right Angle orientation provide flexibility in installation. With 22 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained PCB layouts. Trust the EMM11DRAN for seamless board-to-board and card edge connections in your projects.