EMM11DRAS

Heilind Number:SULEMM11DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRAS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRAS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EMM11DRAS. With a robust amperage rating of 5A and 950VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 22 positions and a pitch of 3.96mm, it offers efficient PCB connectivity. The side hole mount and thru-hole termination method make installation easy. Constructed with gold-plated phosphor bronze contacts and full bellow design, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, this connector is suited for various environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width enable space-saving integration. Ideal for high-reliability applications, this connector is a versatile solution for board-to-board and card edge connections. Elevate your electronic designs with the EMM11DRAS.