EMM11DREF

Heilind Number:SULEMM11DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DREF

Detailed Description

The EMM11DREF is a high-performance female board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent power requirements. Its floating bobbin mount type allows for flexibility in assembly, while the eyelet termination method guarantees secure and stable connections. The gold-plated contacts and full bellow design ensure excellent signal integrity. With 22 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained PCB layouts. The EMM11DREF is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.